Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP16VCDTG

Differential Driver / Receiver with High Gain and Enable Output
$ 14.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP16VCDTG.

IHS

Datasheet10 pages10 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100EP16VCDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.165
$ 3.36
Stock
416,662
150,528
Authorized Distributors
2
4
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2016-10-21
LTD Date2017-04-21

Related Parts

MC10EP16 Series 5.5 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
Line Transmitter/Receiver 1TR 1TX 1RX 8-Pin TSSOP Rail
Amplifiers- Audio 3.3V/5V ECL with No-Cancel/No-Return

Descriptions

Descriptions of onsemi MC100EP16VCDTG provided by its distributors.

Differential Driver / Receiver with High Gain and Enable Output
MC100EP16VCDTG, DRIVER, RECEIVER, 3-BIT ECL, 3 - 5.5 V, 8-PIN TSSOP
Single Transmitter/Receiver 8-Pin TSSOP Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
DIFFERENTIAL RCVR/DRIVER, ECL, TSSOP-8;
Differential 3V 5.5V SO SMD mount 950μm(height)
IC RCVR/DRVR ECL DIFF 5V 8TSSOP
MC100EP16VCDTG, MOTOR DRIVER IC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd