Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL16DTR2G

MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL16DTR2G.

IHS

Datasheet11 pages11 years ago

Master Electronics

onsemi

JRH Electronics

Inventory History

3 month trend:
-21.04%

CAD Models

Download onsemi MC100LVEL16DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 3.675
$ 3.675
Stock
333,710
3,983,680
3,983,680
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Differential Receiver / Driver, ECL Output, 2.375 to 3.8 V Supply, TSSOP-8
MC100LVEP16 Series 3.8 V 4 GHz ECL Differential Receiver/Driver - TSSOP-8
AnyLevel™ Input to Open Collector CML Output Buffer/ Translator w/ Input Hysteresis

Descriptions

Descriptions of onsemi MC100LVEL16DTR2G provided by its distributors.

MC100LVEL16 Series 1.75 GHz 3.8V SMT ECL Differential Receiver - TSSOP-8
Driver, Differential Receiver, Ecl; |Onsemi MC100LVEL16DTR2G
3V 3.8V TSSOP-8 SMD, Adhesive Mount 950μm H
TSSOP-8-3.0mm Special Logic ICs ROHS
Single Receiver 8-Pin TSSOP T/R
IC RECEIVER ECL DIFF 3.3V 8TSSOP
IC DIFFERENTIAL RX 1BIT 8-TSSOP
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd