onsemi NB3V8312CMNG

Clock Buffer, Fanout, 250 MHz to 12 Outputs, 3.135 V to 3.465 V, 32 Pins, QFN-EP
$ 6.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3V8312CMNG.

IHS

Datasheet11 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-2.30%

CAD Models

Download onsemi NB3V8312CMNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.196
$ 4.749
Stock
180,029
84,100
Authorized Distributors
5
6
Case/Package
QFN
QFN
Number of Pins
32
32
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
250 MHz
250 MHz
Quiescent Current
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
2 V
2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V
Clock Fanout Buffer (Distribution), Translator IC 250MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 250MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer 4-OUT 1-IN 1:4 24-Pin QFN EP Tray
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R
Clock Fanout Buffer 5-OUT 2-IN 1:5 24-Pin QFN EP T/R

Descriptions

Descriptions of onsemi NB3V8312CMNG provided by its distributors.

Clock Buffer, Fanout, 250 MHz to 12 Outputs, 3.135 V to 3.465 V, 32 Pins, QFN-EP
Clock Fanout Buffer 12-OUT 1-IN 1:12 32-Pin QFN EP Tube
Low Skew Clock Driver, NB3V Series, 12 True Output(s), 0 Inverted Output(s)
Ultra-Low Jitter, Low Skew 1:12 LVCMOS/LVTTL Fanout Buffer
1.6V~3.465V 250MHz QFN-32-EP(5x5) Clock Buffers, Drivers ROHS
ALSO OPERATES AT 2.5V 3.3V SUPPLY VOLTAGE LVCMOS LVTTL NB3V8312 32-VFQFN Exposed Pad clock buffer 5mm 150muA 4.2ns 250MHz
FANOUT BUFFER, 250MHZ, QFN-32; Clock IC Type: Clock Divider, Fanout Buffer; Frequency: 250MHz; No. of Outputs: 12Outputs; Supply Voltage Min: 1.6V; Supply Voltage Max: 3.465V; Clock IC Case Style: QFN; No. of Pins: 32Pins; Oper
Fanout Buffer, 250Mhz, Qfn-32; Tipo De Ic De Reloj:Divisor De Reloj, Buffer Fanout; Frecuencia:250Mhz; Núm. De Salidas:12; Tensión De Alimentación Mín.:1.6V; Tensión De Alimentación Máx.:3.465V; Modelo De Clock Ic:Qfn |Onsemi NB3V8312CMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3V8312CMNG.