What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADF4001BRUZ

200MHZ Clock Generator Pll, 20 Pin TSSOP
$ 3.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4001BRUZ.

element14 APAC

Datasheet17 pages22 years ago

Analog Devices

Upverter

Augswan

Newark

Inventory History

3 month trend:
+84.28%

CAD Models

Download Analog Devices ADF4001BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.365
$ 3.48
Stock
1,075,842
243,152
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
200 MHz
200 MHz
Number of Outputs
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4001BRUZ.

Related Parts

Analog DevicesADF4118BRUZ
Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Analog DevicesADF4117BRUZ
Clock Generator 100MHz to 1.2GHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Analog DevicesADF4118BRUZ-RL7
Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP T/R
Texas InstrumentsLMX2324TMX/NOPB
DUAL Obsolete GULL WING Surface Mount PLL Frequency Synthesizer IC -40C~85C 5mm 2GHz 5.5V
Texas InstrumentsSN74LV4046APW
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGC W/VCO HS16TSSOP
Texas InstrumentsSN74LV4046APWR
IC LOGIC PLL W/VCO 16-TSSOP / HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO

Descriptions

Descriptions of Analog Devices ADF4001BRUZ provided by its distributors.

200MHZ CLOCK GENERATOR PLL, 20 PIN TSSOP
Phase Lock Loop Clock Generator Single 16-Pin TSSOP
Clock Generator 5MHz to 200MHz Input 16-Pin TSSOP Tube
ADF4001BRUZ, PLL CLOCK SYNTHESIZER, 16-PIN CP 20
Ic, Clock Generator, 2.7V-5.5V, Tssop; Clock Ic Type:Pll Clock Generator; Frequency:200Mhz; No. Of Outputs:1Outputs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Clock Ic Case Style:Tssop; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADF4001BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4001BRUZ.