Analog Devices ADF4001BRUZ-R7

Clock Generator 5MHz to 200MHz-IN 16-Pin TSSOP T/R / IC CLOCK GEN PLL 200MHZ 16TSSOP
$ 3.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF4001BRUZ-R7.

element14 APAC

Datasheet17 pages23 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-40.53%

CAD Models

Download Analog Devices ADF4001BRUZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.878
$ 3.7
Stock
212,663
267,371
Authorized Distributors
5
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
200 MHz
200 MHz
Number of Outputs
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF4001BRUZ-R7.

Related Parts

Analog DevicesADF4118BRUZ
Clock Generator 100MHz to 3GHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Analog DevicesADF4117BRUZ
Clock Generator 100MHz to 1.2GHz-IN 200MHz-OUT 16-Pin TSSOP Tube
Analog DevicesADF4118BRUZ-RL7
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsLMX2324TMX/NOPB
PLL Frequency Synthesizer Single 100MHz to 2000MHz 16-Pin TSSOP T/R
Texas InstrumentsSN74LV4046APW
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGC W/VCO HS16TSSOP
Texas InstrumentsSN74LV4046APWR
IC LOGIC PLL W/VCO 16-TSSOP / HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO

Descriptions

Descriptions of Analog Devices ADF4001BRUZ-R7 provided by its distributors.

Clock Generator 5MHz to 200MHz-IN 16-Pin TSSOP T/R / IC CLOCK GEN PLL 200MHZ 16TSSOP
CMOS TTL Clock Generator (RF) 16-TSSOP (0.173 4.40mm Width) ADF4001 clock generator ic 5V 200MHz 4.5mA 4.5mA
200MHz TSSOP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator/Frequency Synthesizer /PLL
PLL Clock Generator Single 16-Pin TSSOP T/R
PLL CLOCK GENERATOR, 200MHZ, TSSOP;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF4001BRUZR7