onsemi NB3N206SDR2G

22mA 1 1 3V 6ns 3.6V LVCMOS,MLVDS -0.05V 50mV 200Mbps SOIC-8 SMD mount,glue mount 1.5mm(height)
$ 1.507
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N206SDR2G.

IHS

Datasheet21 pages11 years ago

Master Electronics

HQonline

Inventory History

3 month trend:
-10.36%

CAD Models

Download onsemi NB3N206SDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.507
$ 2.058
$ 2.058
Stock
68,036,144
640,438
640,438
Authorized Distributors
6
4
4
Interface
-
-
-
Max Supply Voltage
3.63 V
3.6 V
3.6 V
Min Supply Voltage
2.97 V
3 V
3 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
-
-
Case/Package
SOP
SOIC
SOIC
Max Supply Current
24 mA
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesADN4691EBRZ
16mA LVTTL,MLVDS 1 1 3V 6ns 3.6V LVTTL,MLVDS 50mV 200Mbps SOIC-8 SMD mount 1.75mm(height)
Texas InstrumentsSN65MLVD201DR
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Analog DevicesADN4696EBRZ
16mA Transceiver 1 1 6ns 3.6V LVTTL,MLVDS -0.05V 150mV 200Mbps SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesADN4696EBRZ-RL7
LVTTL/MLVDS Level Shifter, 3V/3.6V, 150mV, 200Mbps, 6ns, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsDS90LV001TM/NOPB
Texas Instruments LVDS Buffer 1 Driver 800Mbps LVDS/LVPECL In LVDS Out 8-Pin
Texas InstrumentsDS90LV018ATMX/NOPB
3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85

Descriptions

Descriptions of onsemi NB3N206SDR2G provided by its distributors.

22mA 1 1 3V 6ns 3.6V LVCMOS,MLVDS -0.05V 50mV 200Mbps SOIC-8 SMD mount,glue mount 1.5mm(height)
3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver
LVDS Driver/Receiver 200Mbps 0.65V 8-Pin SOIC N T/R
Lvds Driver, 200Mbps, -40 To 85Deg C; |Onsemi NB3N206SDR2G
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC CLK BUFFER 1:1 200MHZ 8SOIC
Clock And Data Recovery/Retiming
Transceiver SOP-8 LVDS ICs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd