onsemi NB3N1900KMNG

3.3 V 100/133 MHz Differential 1: 19 HCSL Clock ZDB/Fanout Buffer for PCIe
$ 4.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N1900KMNG.

IHS

Datasheet22 pages7 years ago

Electro Sonic

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-09-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-01-05
LTD Date2025-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTHS4541IRGTT
High-Speed Differential I/O Amplifier 16-VQFN -40 to 125
Texas InstrumentsTHS4531IRUNT
Ultra low power 0.25mA, RRO, fully differential amplifier 10-QFN -40 to 125
Texas InstrumentsTHS4520RGTT
Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
Analog DevicesLTC6433BIUF-15#PBF
IC OPAMP GP 1 CIRCUIT 24QFN / General Purpose Amplifier 1 Circuit 24-QFN (4x4)
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R

Descriptions

Descriptions of onsemi NB3N1900KMNG provided by its distributors.

3.3 V 100/133 MHz Differential 1:19 HCSL Clock ZDB/Fanout Buffer for PCIe
PLL Based Clock Driver, NB3 Series, 38 True Output(s), 0 Inverted Output(s), QCC72
Zero Delay Buffer 19-Out HCSL Differential 72-Pin QFN EP Tray
Fanout Buffer, -10 To 70Deg C; Clock Ic Type:Fanout Buffer; Frequency:-; No. Of Outputs:19Outputs; Supply Voltage Min:-; Supply Voltage Max:3.3V; Clock Ic Case Style:Qfn; No. Of Pins:72Pins; Operating Temperature Min:-10°C Rohs Compliant: Yes |Onsemi NB3N1900KMNG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd