Texas Instruments THS4520RGTT

Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4520RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages18 years ago

Newark

Farnell

iiiC

Arrow Electronics

Inventory History

3 month trend:
-28.05%

CAD Models

Download Texas Instruments THS4520RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 4.313
$ 4.313
Stock
259,712
567,922,560
567,922,560
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
570 V/µs
570 V/µs
570 V/µs
Gain Bandwidth Product
1.2 GHz
1.2 GHz
1.2 GHz
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
94 dB
94 dB
94 dB
Common Mode Rejection Ratio
80 dB
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Operating Supply Current
14.2 mA
14.2 mA
14.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments THS4520RGTT.

Related Parts

Texas InstrumentsOPA567AIRHGT
Rail-to-Rail I/O, 2A Power Amplifier 12-VQFN -55 to 125
Texas InstrumentsTHS4302RGTR
7uA 1 2.4GHz 12GHz 2mV QFN-16-EP(3x3) Operational Amplifier ROHS
Texas InstrumentsTHS4513RGTR
1.6GHz Diff Op Amp, 2.8GHz GBW, 96mA Out, 5100V/¦Ìs SR, QFN
MicrochipSY88303BLMG
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN
SP Amp Limiting Amplifier Single 3.6V 16-Pin QFN T/R

Descriptions

Descriptions of Texas Instruments THS4520RGTT provided by its distributors.

Rail-to-Rail Output Wideband Fully Differential Amplifier 16-VQFN -40 to 85
WIDEBAND, LOW NOISE, LOW DISTORTION FULLY DIFFERENTIAL AMPLIFIER WITH RAIL-TO-RAIL OUTPUT Operational Amplifier, 1 Func, 2500uV Offset-Max, 120MHz Band Width, PQCC16
DIFFERENTIAL AMPLIFIER, WIDEBAND, 1 AMPLIFIERS, 2.5 MV, 1 DB, 620 MHZ, -40 °C, 85 °C
Op Amp 1 Ch 620MHz 105mA 14.2mA 250μV 6.5μA ±2.625V 5.25V VQFN-16 SMD 1mm H
DIFFERENTIAL AMPLIFIER, 620MHZ, 570V/uS, QFN-16, FULL REEL
SP Amp DIFF AMP Single R-R O/P ±2.625V/5.25V 16-Pin VQFN EP T/R
DIFF AMP, 5V, 620MHZ, 570V/US, 16QFN; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 2.5mV; Gain dB Max: 1dB; Bandwidth: 620MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: QF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4520RGTT .
  • THS4520RGTT.