onsemi NB3L8533DTR2G

Clock Buffer, Fanout, 650 MHz, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, WTSSOP
$ 5.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3L8533DTR2G.

IHS

Datasheet10 pages11 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-10-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
1: 4 Cmos/lvttl-to-lvds Translator+ Fanout Buffer 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
2.5 V/3.3 V Differential 2:1 MUX to 4 LVDS Clock Fanout Buffer Outputs with Clock Enable and Clock Select
Diodes Inc.PI6C4911504D2LIE
Clock Fanout Buffer (Distribution), Multiplexer IC650MHz 20-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsLMK00725PW
Low skew, 1-to-5, differential-to-3.3-V LVPECL fanout buffer 20-TSSOP -40 to 85
MicrochipSY898533LKZ
Low Skew Clock Driver, 898533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20

Descriptions

Descriptions of onsemi NB3L8533DTR2G provided by its distributors.

Clock Buffer, Fanout, 650 MHz, 4 Outputs, 2.375 V to 3.63 V, 20 Pins, WTSSOP
2.5V/3.3V Differential 2:1 MUX to 4 LVPECL Fanout Buffer
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin TSSOP W T/R
Low Skew Clock Driver, NB3 Series, 8 True Output(s), 0 Inverted Output(s), PDSO20
IC CLK BUFF 2:1:4 LVPECL 20TSSOP / Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 650 MHz 20-TSSOP (0.173", 4.40mm Width)
2.375V~3.63V 650MHz TSSOP-20 Clock Buffers, Drivers ROHS
CML HCSL HSTL LVDS LVPECL SSTL 20-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 4days ago) R-PDSO-G20 clock buffer 4.4mm 2.5/3.3V 0.03ns 650MHz
Fanout Buffer, -40 To 85Deg C; Clock Ic Type:Fanout Buffer; Frequency:650Mhz; No. Of Outputs:4Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:3.63V; Clock Ic Case Style:Tssop; No. Of Pins:20Pins; Operating Temperature Max:85°Crohs Compliant: Yes |Onsemi NB3L8533DTR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd