onsemi NB2969ASNR2G

PLL Clock Synthesizer Single 6-Pin TSOP T/R
$ 1.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2969ASNR2G.

IHS

Datasheet9 pages15 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB2969ASNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.35
$ 1.496
Stock
91,996
132,126
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
13 MHz
13 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PLL Clock Synthesizer Single 6-Pin TSOP T/R
3.3 V / 2.5 V Low Power, Reduced EMI Clock Synthesizer
PLL Clock Synthesizer Single 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi NB2969ASNR2G provided by its distributors.

PLL Clock Synthesizer Single 6-Pin TSOP T/R
3.3 V /2.5 V Low Power, Reduced EMI Clock Synthesizer
Clock Generator 6MHz to 13MHz-IN 13MHz-OUT 6-Pin TSOP T/R
CMOS Crystal Clock/Frequency Synthesizer SOT-23-6Thin TSOT-23-6 NB2969A clock generator circuit 3.3V 13MHz 3mm 0C~70C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd