onsemi NB2779ASNR2G

DUAL Obsolete GULL WING Surface Mount Clock Synthesizer IC 2005 0C~70C 3mm 35muA
$ 1.496
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2779ASNR2G.

IHS

Datasheet9 pages15 years ago

Augswan

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB2779ASNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.496
$ 1.496
Stock
109,082
158,846
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
30 MHz
30 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-01-11
LTD Date2013-07-11

Related Parts

Clock Generator 15MHz to 30MHz-IN 30MHz-OUT 6-Pin TSOP T/R
3.3 V / 2.5 V Low Power, Reduced EMI Clock Synthesizer
PLL Based Clock Driver, 3P Series, 1 True Output(s), 0 Inverted Output(s), PDSO6

Descriptions

Descriptions of onsemi NB2779ASNR2G provided by its distributors.

DUAL Obsolete GULL WING Surface Mount Clock Synthesizer IC 2005 0C~70C 3mm 35muA
3.3 V / 2.5 V Low Power, Reduced EMI Clock Synthesizer
Clock Generator 13MHz to 30MHz-IN 30MHz-OUT 6-Pin TSOP T/R
The NB2779A is a versatile spread spectrum frequency modulator designed specifically for a wide range of clock frequencies. The NB2779A reduces ElectroMagnetic Interference (EMI) at the clock source allowing system wide reduction of EMI of all clock dependent signals. The NB2779A allows significant system cost savings by reducing the number of circuit board layers ferrite beads and shielding that are traditionally required to pass EMI regulations. The NB2779A uses the most efficient and optimized modulation profile approved by the FCC and is implemented by using a proprietary all digital method. The NB2779A modulates the output of a single PLL in order to "spread" the bandwidth of a synthesized clock and more importantly decreases the peak amplitudes of its harmonics. This results in significantly lower system EMI compared to the typical narrow band signal produced by oscillators and most frequency generators. Lowering EMI by increasing a signals bandwidth is called spread spectrum clock generation. The NB2779A is targeted towards all portable devices with very low power requirements like MP3 players and digital still cameras.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd