| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | NB2308AC3D | 146 | 600 | Tube | 6d | |||||||
| Component Stockers USA | NB2308AC3D | 447 | >1wk | |||||||||
| Worldway Electronics | NB2308AC3D | 10,065 | 7 | Tube | 10h | |||||||
| Aztech | NB2308AC3D | 5,631 | 6h | |||||||||
| Win Source | WS-NB2308AC3D | 20 | 1 | 11h |
Download onsemi NB2308AC3D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi NB2308AC3D provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: