Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB100LVEP91DWR2G

Differential NECL Translator, 6 Input, 675 ps, 2.375 V to 3.8 V, 20 Pins, WSOIC
$ 16.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100LVEP91DWR2G.

IHS

Datasheet12 pages5 years ago

Master Electronics

onsemi

JRH Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB100LVEP91DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.9
$ 16.15
$ 16.15
Stock
234,516
287,174
287,174
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
650 ps
650 ps
650 ps
Data Rate
2 Gbps
2 Gbps
2 Gbps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2026-04-01
LTD Date2026-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 20-Pin SOIC W T/R
MC100LVEL91 SeriesTriple LVPECL Input to -3.3Vto-5 V ECL OutputTranslatorSOIC-20
Ic,pecl-To-Ecl Translator,ecl100,sop,20Pin,plastic Rohs Compliant: Yes |Onsemi MC100LVEL91DWR2G
Texas InstrumentsSN74GTLP1395DWR
IC TRNSLTR BIDIRECTIONAL 20SOIC / Mixed Signal Translator Bidirectional 2 Circuit 1 Channel 20-SOIC
Texas InstrumentsSN74GTLP21395DW
Two 1-Bit LVTTL/GTLP Adj-Edge- ate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85
Texas InstrumentsSN74GTLP1395DW
Two 1-Bit LVTTL/GTLP Adj-Edge- ate Bus Xcvrs w Split LVTTL Port, Fdbk Path and Selectable Polarity 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi NB100LVEP91DWR2G provided by its distributors.

Differential NECL Translator, 6 Input, 675 ps, 2.375 V to 3.8 V, 20 Pins, WSOIC
Translator, AnyLevel™ Positive Input to NECL Output Voltage
Mixed signal 0.675ns Differential LVNECL 1 3 2.375V 3.8V CML,HSTL,LVCMOS,LVDS,LVPECL,LVTTL 2Gbps Unidirectional SOIC-20 SMD mount 2.4mm(height)
e3 ACTIVE (Last Updated: 1week ago) 100LVEP91 Tin (Sn) level shifter translator 675ps 2.5V 2.65mm -50mA
Translators/Level Shifters; |Onsemi NB100LVEP91DWR2G
PECL TO ECL TRANSLATOR COMPLEMENTARY OUTPUT PDSO20
IC TRNSLTR UNIDIRECTIONAL 20SOIC
IC XLATOR TRPL PECL-NECL 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd