Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100EP91DWR2G

Translator Hstl/lvcmos/cml/lvds/lvpecl/lvttl to Necl 3-CH Unidirectional 20-PIN SOIC W T/r
$ 12.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP91DWR2G.

IHS

Datasheet11 pages5 years ago

Farnell

onsemi

iiiC

Inventory History

3 month trend:
-0.50%

CAD Models

Download onsemi MC100EP91DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.533
$ 18.72
$ 18.72
Stock
179,188
567,134
567,134
Authorized Distributors
2
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
3
3
3
Propagation Delay
750 ps
750 ps
750 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-04-01
LTD Date2022-10-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Differential NECL Translator, 6 Input, 675 ps, 2.375 V to 3.8 V, 20 Pins, WSOIC
MC100LVEL90 Series 700 MHz 3.8 V ECL Input to LVPECL Output Translator SOIC-20
MC100LVEL91 SeriesTriple LVPECL Input to -3.3Vto-5 V ECL OutputTranslatorSOIC-20

Descriptions

Descriptions of onsemi MC100EP91DWR2G provided by its distributors.

Translator HSTL/LVCMOS/CML/LVDS/LVPECL/LVTTL to NECL 3-CH Unidirectional 20-Pin SOIC W T/R
ACTIVE (Last Updated: 4days ago) 100EP91 CML HSTL LVCMOS LVDS LVPECL LVTTL 100EP level shifter translator 675ps 3.8V -50mA -40C~85C TA
Mixed signal 0.675ns Differential NECL 1 3 -3V,2.375V -5.5V,3.8V CML,HSTL,LVCMOS,LVDS,LVPECL,LVTTL Unidirectional SOIC-20 SMD mount 2.4mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP91DWR2G.