Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVELT23DTRG

Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R
$ 3.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT23DTRG.

IHS

Datasheet10 pages10 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
+2.39%

CAD Models

Download onsemi MC100LVELT23DTRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.355
$ 2.761
$ 2.761
Stock
457,470
17,519,269
17,519,269
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
2.5 ns
2.5 ns
2.5 ns
Data Rate
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-07-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NB100ELT23L Series 3.6V Dual Differential LVPECL/LVDS to LVTTL TranslatorTSSOP-8
NXP SemiconductorsGTL2012DP,118
S-PDSO-G8 74GTL2012 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 3mm -40C~85C TA
e3 ACTIVE (Last Updated: 1day ago) 100ELT23 Tin (Sn) level shifter translator 5.5ns 5V 3mm -3mA
e3 ACTIVE (Last Updated: 1week ago) 100ELT23 Tin (Sn) level shifter translator 5.5ns 5V 3mm -3mA
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps
NXP SemiconductorsGTL2002DP,118
Bidirectional Low Voltage Translator, 2 Input, 5.5 ns, 0 V to 5.5 V, 8 Pins, TSSOP

Descriptions

Descriptions of onsemi MC100LVELT23DTRG provided by its distributors.

Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin TSSOP T/R
Translator, Dual Differential LVPECL to LVTTL
e3 ACTIVE (Last Updated: 2days ago) 100LVELT23 Tin (Sn) level shifter translator 2.5ns 3.3V 3mm -3mA
Translators/Level Shifters; |Onsemi MC100LVELT23DTRG
Mixed Signal 2.5ns Non-inverting LVTTL 1 2 3V 3.8V LVDS,LVPECL Unidirectional TSSOP-8 SMD mount,glue mount 950μm(height)
IC XLATOR DUAL DIFF 3.3V 8-TSSOP
IC TRNSLTR UNIDIRECTIONAL 8TSSOP
DUAL PECL TO TTL TRANSLATOR TRUE OUTPUT PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd