onsemi NB100ELT23LDR2G

NB100ELT23L Series 3.6V 160MHz Dual Differential LVPECL/LVDS to LVTTL Translator
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB100ELT23LDR2G.

IHS

Datasheet7 pages5 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NB100ELT23LDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 7.11
Stock
362,781
216,698
Authorized Distributors
5
3
Case/Package
SOP
SOP
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
2
2
Propagation Delay
3.25 ns
3.25 ns
Data Rate
-
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-3 mA
-3 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Translator Low Voltage Differentiated Signaling LVPECL To LVTTL 8 Pin SOIC N Rail
Translator LVDS/LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
Translator CML/LVDS/LVPECL to LVCMOS/LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi NB100ELT23LDR2G provided by its distributors.

NB100ELT23L Series 3.6V 160MHz Dual Differential LVPECL/LVDS to LVTTL Translator
Translator, 4 Input, 2.95 ns, 3 V to 3.6 V, 8 Pins, SOIC
Translation - Voltage Levels 3.3V Dual Diff LVPECL to LVTTL
Mixed Signal, Non-Inverting LVTTL, LVDS, LVPECL, Unidirectional, 2.95ns, 3V-3.6V, SOIC-8, Adhesive Mount, 1.5mm H
IC XLATOR DUAL LV PECL-TTL 8SOIC
IC TRANSLTR UNIDIRECTIONAL 8SOIC
PECL TO TTL TRANSLATOR, 2 FUNC,

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB100ELT23LDR2G.