onsemi N84C162WD25TG

Supervisory Circuit with I2C Serial CMOS EEPROM 16 K 2.55 to 2.7 V 8-Pin SOIC T/R
$ 1.294
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N84C162WD25TG.

Newark

Datasheet12 pages8 years ago

IHS

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.294
$ 0.888
Stock
281,182
132,519
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
-
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-09-14
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi N84C162WD25TG provided by its distributors.

Supervisory Circuit with I2C Serial CMOS EEPROM 16 K 2.55 to 2.7 V 8-Pin SOIC T/R
Supervisory Circuits with I2C Serial CMOS EEPROM, Precision Reset Controller and Watchdog Timer (16K)
EEPROM Serial 16-Kb CPU Supervisor
ROHS3Compliant Tape & Reel (TR) Simple Reset/Power-On Reset Nickel/Palladium/Gold (Ni/Pd/Au) supervisor 3.3V 4.9mm 130ms Minimum -40C~85C TA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd