onsemi N25S818HAT21IT

SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin TSSOP T/R
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi N25S818HAT21IT.

IHS

Datasheet13 pages13 years ago

Master Electronics

Inventory History

3 month trend:
+25.13%

Alternate Parts

Price @ 1000
$ 2.84
$ 1.265
Stock
110,855
218,953
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
-
8
Memory Type
-
RAM, SRAM
Density
-
256 kb
Address Bus Width
-
1 b
Access Time
32 ns
32 ns
Frequency
-
16 MHz
Interface
Serial
Serial
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-07-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of onsemi N25S818HAT21IT provided by its distributors.

SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin TSSOP T/R
EAR99 Surface Mount N25S818HA Tape & Reel (TR) ic memory 16MHz 3mm 5e-7A 262144bit
256Kb £¨32K x 8£© 1.7V 10mA 1.95V 16MHz SPI TSSOP-8 , 950¦Ìm
256 kb Low Power Serial SRAM,32 k x 8 Bit Organization
IC SRAM 256KBIT SPI 16MHZ 8TSSOP
General Sales (Ulp) |Onsemi N25S818HAT21IT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd