Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MURB1620CTG

Rectifier Diode, Dual Common Cathode, 200 V, 16 A, 975 Mv, 35 Ns, 100 A Rohs Compliant: Yes
$ 0.64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MURB1620CTG.

IHS

Datasheet6 pages13 years ago

Farnell

onsemi

element14 APAC

iiiC

CAD Models

Download onsemi MURB1620CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.615
$ 0.615
Stock
228,994
676,516
676,516
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
D2PAK
D2PAK
D2PAK
Forward Voltage
975 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
DIODE, RECTIFIER, ULTRAFAST, VR 200V, IF 8A, PKG D2PAK, VF 0.975V, TRR 25NS, CJ 25PF
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH2003CG-TR
Rectifier Diode Switching 300V 20A 35ns Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of onsemi MURB1620CTG provided by its distributors.

Rectifier Diode, Dual Common Cathode, 200 V, 16 A, 975 Mv, 35 Ns, 100 A Rohs Compliant: Yes
Diode MURB1620 Switching Power Rectifier 200V 16A D2PAK
Rectifier Diode Switching 200V 16A 35ns 3-Pin(2+Tab) D2PAK Tube
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V
Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
100A 975mV@8A 5Ã×A@200V 16A 200V -65¡Í~+175¡Í@(Tj) D2PAK Bridge Rectifiers ROHS
Designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
POWER RECTIFIER F. RECOVERY; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 16A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 975mV; Reverse Recovery Time trr Max: 35ns; Forward Surge

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MURB1620CTG.