onsemi MUR815G

Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC
$ 0.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR815G.

Newark

Datasheet8 pages12 years ago

IHS

Farnell

element14

Verical

Inventory History

3 month trend:
-7.74%

CAD Models

Download onsemi MUR815G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.465
$ 0.617
Stock
221,534
30,787
Authorized Distributors
6
2
Mount
-
-
Case/Package
TO-220-2
-
Forward Voltage
895 mV
975 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
30 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMUR820G
Diode MUR820 Switching Power Rectifier 200 Volt 8 Amp TO-220AC
onsemiMUR810G
onsemi Rectifier diode Diodes, 8A, 100V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiMUR805G
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH803D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
8 A 200 V 35 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
8 A 100 V 35 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC

Descriptions

Descriptions of onsemi MUR815G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 150V 8A 35ns 2-Pin(2+Tab) TO-220AC Tube
In a Pack of 10, ON Semi 150V 8A, Silicon Junction Diode, 2-Pin TO-220 MUR815G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 150 V
150A 975mV@8A 5Ã×A@150V 8A 150V -65¡Í~+175¡Í@(Tj) TO-220AC Bridge Rectifiers ROHS
onsemi Single Channel Switching Diode, TH, TO-220 Package
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
RECTIFIER, 8A, 150V, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 150V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 975mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR815G.