onsemi MUR810G

onsemi Rectifier diode Diodes, 8A, 100V, Through hole mounting, TO-220ACencapsulation, 2needle
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR810G.

IHS

Datasheet10 pages12 years ago

element14 APAC

element14

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-47.83%

CAD Models

Download onsemi MUR810G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMUR820G
Diode MUR820 Switching Power Rectifier 200 Volt 8 Amp TO-220AC
onsemiMUR815G
Rectifier Diode, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon, TO-220AC
onsemiMUR805G
Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH803D
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
8 A 200 V 35 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC
8 A 100 V 35 ns Flange Mount Plastic Ultrafast Rectifier - TO-220AC

Descriptions

Descriptions of onsemi MUR810G provided by its distributors.

onsemi Rectifier diode Diodes, 8A, 100V, Through hole mounting, TO-220ACencapsulation, 2needle
DIODE, RECTIFIER, ULTRAFAST, VR 100V, IF 8A, PKG TO-220AC, VF 0.895V, TRR 35NS, CS 100A
Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 100V 8A 35ns 2-Pin(2+Tab) TO-220AC Tube
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 100 V
...designed for use in switching power supplies inverters and as free wheeling diodes these state-of-the-art devices have the following
RECTIFIER, SINGLE, 8A, 100V, TO-220AC; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 975mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Curr

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR810G.