Harris MUR815

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon
$ 0.617
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris MUR815.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.617
$ 0.465
Stock
30,781
235,812
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
TO-220-2
Forward Voltage
975 mV
895 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
30 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1999-03-31
LTD Date1999-09-29

Descriptions

Descriptions of Harris MUR815 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 150V V(RRM), Silicon
8 A 150 V SILICON RECTIFIER DIODE
DIODE GEN PURP 150V 8A TO220-2

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC