Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR110G

onsemi Rectifier diode Diodes, 1A, 100V, Through hole mounting, box 59encapsulation, 2needle
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR110G.

IHS

Datasheet8 pages13 years ago

Newark

onsemi

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.24%

CAD Models

Download onsemi MUR110G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.165
$ 0.166
Stock
686,952
1,356,541
Authorized Distributors
6
6
Mount
-
-
Case/Package
Axial
Axial
Forward Voltage
875 mV
875 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMUR120G
onsemi Rectifier diode Diodes, 1A, 200V, Through hole mounting, DO-41encapsulation, 2needle
onsemiMUR120RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
onsemiMUR110RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR110G provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 100V, Through hole mounting, box 59encapsulation, 2needle
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V
Rectifier Diode Switching 100V 1A 35ns 2-Pin DO-41 Bag
RECTIFIER, 1A, 100V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 875mV; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Ma

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR110G.