Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUR120G

onsemi Rectifier diode Diodes, 1A, 200V, Through hole mounting, DO-41encapsulation, 2needle
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUR120G.

IHS

Datasheet8 pages13 years ago

Newark

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
-1.97%

CAD Models

Download onsemi MUR120G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.138
$ 0.138
Stock
1,120,134
8,759,172
8,759,172
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1997-11-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMUR120RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
onsemiMUR110RLG
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 100 V
onsemiMUR115G
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 150 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon

Descriptions

Descriptions of onsemi MUR120G provided by its distributors.

onsemi Rectifier diode Diodes, 1A, 200V, Through hole mounting, DO-41encapsulation, 2needle
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 200 V
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
DIODE, RECTIFIER, 200V, 1A, DO-41; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Diode Configuration:Single;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR 120G
  • MUR120-G
  • MUR120G.