onsemi MUN5335DW1T1G

MUN Series 50 V 100 mA 2.2 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5335DW1T1G.

IHS

Datasheet13 pages8 years ago

Upverter

onsemi

Farnell

Newark

Inventory History

3 month trend:
+24.17%

CAD Models

Download onsemi MUN5335DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Trans Digital BJT NPN/PNP 50V 100mA 385mW 6-Pin SC-88 T/R
Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R / TRANS 2NPN PREBIAS 0.25W SOT363

Descriptions

Descriptions of onsemi MUN5335DW1T1G provided by its distributors.

MUN Series 50 V 100 mA 2.2 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363
Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 2.2 kohm
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon
80@5mA,10V 1 NPN,1 PNP - Pre-Biased 250mW 100mA 50V 500nA SOT-323-6 Digital Transistors ROHS
100 mA 50 V 2 CHANNEL NPN AND PNP Si SMALL SIGNAL TRANSISTOR
Trans Digital BJT NPN/PNP 50V 100mA 385mW 6-Pin SC-88 T/R
Complementary Bipolar Digital Transistor (BRT)
Brt Transistor, 50V, 47K/2.2Kohm, Sot363; Transistor Polarity:Npn And Pnp Complement; Collector Emitter Voltage Max Npn:50V; Collector Emitter Voltage Max Pnp:50V; Continuous Collector Current:100Ma; Base Input Resistor R1:2.2Kohm Rohs Compliant: Yes |Onsemi MUN5335DW1T1G.
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the MUN5311DW1T1 series two complementary BRT devices are housed in the SOT-363 package which is ideal for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN5335DW1T1G.