Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUN5233DW1T1G

Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5233DW1T1G.

IHS

Datasheet11 pages4 years ago

Upverter

Newark

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+14.88%

CAD Models

Download onsemi MUN5233DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Trans Digital BJT NPN/PNP 50V 100mA 385mW 6-Pin SC-88 T/R

Descriptions

Descriptions of onsemi MUN5233DW1T1G provided by its distributors.

Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 4.7 kohm, 47 kohm
Bipolar Transistors (BJT); MUN5233DW1T1G; ON SEMICONDUCTOR; NPN; 50 V; 100 mA; 6
Transistor: Npn X2; Bipolar; Brt; 50V; 0.1A; 0.25W; Sot363; R1: 4.7Kî©
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
MUN Series 50V 100 mA 4.7 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363
Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R
onsemi NPNTransistor, SOT-363encapsulation, SMD mount, Maximum DC collector current100 mA, maximum collector-emission voltage50 V
TRANS, 50V, 4.7/47KOHM, SOT363; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 47kohm; Resist
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the MUN5211DW1T1 series two BRT devices are housed in the SOT-363 package which is ideal for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN5233DW1T1G.