onsemi MUN5332DW1T1G

Trans Digital BJT NPN/PNP 50V 100mA 385mW 6-Pin SC-88 T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5332DW1T1G.

IHS

Datasheet13 pages5 years ago

Farnell

onsemi

_legacy Avnet

Inventory History

3 month trend:
-13.46%

CAD Models

Download onsemi MUN5332DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Pre-Biased / Digital Transistor, BRT, NPN and PNP Complement, 50 V, 50 V, 100 mA, 10 kohm
Dual Bias Resistor BJT NPN/PNP Transistor 50 Volt 100mA 6-Pin SOT-363
Bipolar Pre-Biased / Digital Transistor, BRT, Dual NPN, 50 V, 100 mA, 10 kohm, 10 kohm

Descriptions

Descriptions of onsemi MUN5332DW1T1G provided by its distributors.

Trans Digital BJT NPN/PNP 50V 100mA 385mW 6-Pin SC-88 T/R
1 NPN,1 PNP - Pre-Biased (Dual) 385mW 500nA 50V 100mA SC-88-6 2mm*1.25mm*900¦Ìm
Complementary Bipolar Digital Transistor (BRT)
1 PCS NPN1 PCS PNP - Pre-Biased(Dual) 250mW 100mA 50V SOT-363 Digital Transistors ROHS
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Base Input Resistor R1:4.7Kohm; Rf Transistor Case:sot-363; Transistor Mounting:surface Mount; Product Range:-; Automotive Qualification Standard:aec-Q101; Msl:-; No. Of Pins:6Pins Rohs Compliant: Yes
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the MUN5311DW1T1 series two complementary BRT devices are housed in the SOT-363 package which is ideal for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN5332DW1T1G.