onsemi MUN5232DW1T1G

Bipolar Transistors (BJT); MUN5232DW1T1G; ON SEMICONDUCTOR; NPN; 6; 50 V; 100 mA
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN5232DW1T1G.

IHS

Datasheet11 pages8 years ago

Master Electronics

TME

Newark

Inventory History

3 month trend:
+58.01%

CAD Models

Download onsemi MUN5232DW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-11-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans Digital BJT NPN/PNP 50V 100mA 385mW 6-Pin SC-88 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Bipolar Transistors (BJT); MUN5213DW1T1G; ON SEMICONDUCTOR; NPN; 6; 50 V; 100 mA

Descriptions

Descriptions of onsemi MUN5232DW1T1G provided by its distributors.

Bipolar Transistors (BJT); MUN5232DW1T1G; ON SEMICONDUCTOR; NPN; 6; 50 V; 100 mA
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon
Dual NPN Bipolar Digital Transistor (BRT)
MUN Series 50V 100 mA 4.7 kOhm NPN Silicon Dual Bias Resistor Transistor SOT-363
Trans Digital BJT NPN 50V 100mA 385mW 6-Pin SC-88 T/R
TRANS, NPN, 4.7K/4.7K, SOT-363-6; Digital Transistor Polarity: Dual NPN; Collector Emitter Voltage V(br)ceo: 50V; Continuous Collector Current Ic: 100mA; Base Input Resistor R1: 4.7kohm; Base-Emitter Resistor R2: 4.7kohm; Resistor Ratio, R1 / R2: 1(Ratio); RF Transistor Case: SOT-363; No. of Pins: 6 Pin; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The BRT (Bias Resistor Transistor) contains a single transistor with a monolithic bias network consisting of two resistors; a series base resistor and a base-emitter resistor. These digital transistors are designed to replace a single device and its external resistor bias network. The BRT eliminates these individual components by integrating them into a single device. In the MUN5211DW1T1 series two BRT devices are housed in the SOT-363 package which is ideal for low power surface mount applications where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUN5232DW1T1G.