onsemi MMSZ5247B

500 mW, 17 V ±5% Zener Diode Voltage Regulator
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5247B.

onsemi

Datasheet7 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago

IHS

_legacy Avnet

Newark

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ5247B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.037
$ 0.037
Stock
268,007
5,976,496
5,976,496
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
17 V
17 V
17 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
19 Ω
19 Ω
19 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Zener Diode, single, Two Terminal,17V V(Z),5%,do-213Aa |Vishay TZM5247B-GS08
Zener Diode, single, Two Terminal,17V V(Z),do-213Aa |Vishay TZQ5247B-GS08
Zener Diode Single 17V 5% 19Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
onsemiMMBZ5247B
Diode Zener Single 17V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.ZMM5245B-7
ZMM5245B-7 Series 500 mW 15 V 200 mA Surface Mount Zener Diode - MINI MELF
Diodes Inc.ZMM5246B-7
Diode Zener Single 16V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of onsemi MMSZ5247B provided by its distributors.

500 mW, 17 V ±5% Zener Diode Voltage Regulator
DIODE ZENER 17V 500MW SOD123 / Zener Diode Single 17V 5% 19Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 17V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode; Zener Voltage Typ, Vz:17V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:7.4mA; Zener Voltage Max, Vz:17.85V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL-34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd