onsemi MMSZ30T1G

Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ30T1G.

element14 APAC

Datasheet6 pages14 years ago

IHS

HQonline

onsemi

Farnell

Inventory History

3 month trend:
-0.42%

CAD Models

Download onsemi MMSZ30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
$ 0.025
Stock
5,059,663
1,087,753
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-123-2
-
Zener Voltage
30 V
30 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiMMSZ33T1G
MMSZ33T1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ27T1G
MMSZ27T1 Series 500 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ36T1G
MMSZ36T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9711-7
DDZ9711 Series 27 V 500 mW Surface Mount Low Current Zener Diode - SOD-123
Diodes Inc.DDZ9709-7
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ30T1G provided by its distributors.

Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 30 V
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional
50nA@21V ©I5% 80´Î Single 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ30T1G.