onsemi MMSZ33T1G

MMSZ33T1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ33T1G.

element14 APAC

Datasheet6 pages14 years ago

IHS

HQonline

onsemi

Farnell

Inventory History

3 month trend:
-16.58%

CAD Models

Download onsemi MMSZ33T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMMSZ30T1G
Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ27T1G
MMSZ27T1 Series 500 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ24T1G
Diode Zener Single 24V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5257B-7-F
MMSZ5257B-7-F,ZENER DIODE SOD- 123 500MW 33V REGISTERS, SOIC
Diodes Inc.MMSZ5259B-7-F
MMSZ5259B Series 500 mW 39 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ33T1G provided by its distributors.

MMSZ33T1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
Zener Diode Single 33V 5% 80Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
ZENER DIODE, 0.5W, 33V, SOD-123; Zener Voltage Vz Typ: 33V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ33T1G.