Diodes Inc. DDZ9709-7

Zener Diode, 24V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9709-7
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9709-7.

IHS

Datasheet8 pages6 years ago

HQonline

DigiKey

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
+74.34%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.04
$ 0.04
Stock
1,086,654
2,401,535
2,401,535
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
24 V
24 V
24 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
10 nA
10 nA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZ9705-7
Zener Diode, 18V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9705-7
Diodes Inc.DDZ9711-7
DDZ9711 Series 27 V 500 mW Surface Mount Low Current Zener Diode - SOD-123
Diodes Inc.DDZ9704-7
Zener Diode, 17V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9704-7
Diode Zener Single 24V 6% 500mW 2-Pin SOD-123 T/R
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 23V 500mW 30V 49Ohm
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 14V 500mW 18V 21Ohm

Descriptions

Descriptions of Diodes Inc. DDZ9709-7 provided by its distributors.

Zener Diode, 24V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9709-7
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R
DDZ9709-7 Series 500 mW 24 V 10 mA Surface Mount Precision Zener Diode - SOD-123
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode - Zener Single 500MW, 24V, LF

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated