onsemi MMSZ27T1G

MMSZ27T1 Series 500 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-123
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ27T1G.

element14 APAC

Datasheet6 pages14 years ago

IHS

Farnell

HQonline

Newark

Inventory History

3 month trend:
-77.65%

CAD Models

Download onsemi MMSZ27T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.046
$ 0.047
Stock
1,764,488
517,037
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMMSZ30T1G
Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ33T1G
MMSZ33T1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ27T3G
500 mW; 5% Zener Diode Voltage Regulator 27 V
Diodes Inc.DDZ9711-7
DDZ9711 Series 27 V 500 mW Surface Mount Low Current Zener Diode - SOD-123
Diodes Inc.DDZ9709-7
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9707-7
DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ27T1G provided by its distributors.

MMSZ27T1 Series 500 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 27V 5% 80Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ27T1G.
  • MMSZ27T1G..