onsemi MMSZ36T1G

MMSZ36T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ36T1G.

element14 APAC

Datasheet6 pages14 years ago
Datasheet7 pages20 years ago

IHS

Upverter

Newark

Inventory History

3 month trend:
-4.28%

CAD Models

Download onsemi MMSZ36T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.068
Stock
2,668,826
20,968
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
36 V
36 V
Tolerance
5 %
-
Power Dissipation
500 mW
500 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMMSZ33T1G
MMSZ33T1 Series 500 mW 10 mA 33 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ30T1G
Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ27T1G
MMSZ27T1 Series 500 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5258B-7-F
MMSZ5258B Series 36 V 500 mW 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.DDZ9711-7
DDZ9711 Series 27 V 500 mW Surface Mount Low Current Zener Diode - SOD-123
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ36T1G provided by its distributors.

MMSZ36T1 Series 500 mW 10 mA 36 V SMT Zener Voltage Regulator - SOD-123
onsemi Single Zener Diode, Vz=36V, SMD, Pd=500mW, SOD-123
Zener Diode Single 36V 5% 90Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ36T1G.