Diodes Inc. DDZ9707-7

DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DDZ9707-7.

IHS

Datasheet8 pages6 years ago

HQonline

Future Electronics

DigiKey

Diodes Inc SCT

Inventory History

3 month trend:
-0.75%

CAD Models

Download Diodes Inc. DDZ9707-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.04
$ 0.04
Stock
1,201,137
5,633,010
5,633,010
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
50 nA
10 nA
10 nA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.DDZ9704-7
Zener Diode, 17V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9704-7
Diodes Inc.DDZ9702-7
Zener Diode, 15V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9702-7
Diodes Inc.DDZ9705-7
Zener Diode, 18V, 0.5W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9705-7
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 14V V(Z), 5%, 0.3W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±5% Surface Mount Zener Diode 100nA @ 10V 500mW 14V 15Ohm

Descriptions

Descriptions of Diodes Inc. DDZ9707-7 provided by its distributors.

DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Diode Zener Single 20V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode - Zener Single 500MW, 20V, LF
DIODE, ZENER, 20V, 500MW, SOD123; Zener Voltage Vz Typ:20V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-123; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated