onsemi MMSZ27T3G

500 mW; 5% Zener Diode Voltage Regulator 27 V
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ27T3G.

HQonline

Datasheet6 pages14 years ago
Datasheet7 pages14 years ago

IHS

onsemi

Future Electronics

Inventory History

3 month trend:
-96.79%

CAD Models

Download onsemi MMSZ27T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.047
$ 0.046
Stock
462,037
1,709,598
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
27 V
27 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemiMMSZ27T1G
MMSZ27T1 Series 500 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ27T3
500 mW; 5% Zener Diode Voltage Regulator 27 V
onsemiMMSZ30T1G
Diode Zener Single 30V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.DDZ9709-7
Diode Zener Single 24V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9707-7
DDZ Series 20 V 500 mW Surface Mount Voltage Regulator Diode - SOD-123
Diodes Inc.DDZ9714-7
Diode Zener Single 33V 5% 500mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ27T3G provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 27 V
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 27V 5% 80Ohm 500mW 2-Pin SOD-123 T/R
Discrete Diode ±5% 50nA 27V 80Ω 500mW SOD-123 SMD 2.69mm × 1.6mm × 1.17mm
Zener Diode, 27V, 0.5W, Sod-123; |Onsemi MMSZ27T3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd