onsemi MMSZ13T1

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 500mW 13V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ13T1.

Upverter

Datasheet6 pages14 years ago

IHS

onsemi

CAD Models

Download onsemi MMSZ13T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.05
Stock
664,194
569,158
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
13 V
13 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2010-03-31
LTD Date2010-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiMMSZ15T1
Zener Diode Single 15V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
onsemiMMSZ11T1
500 mW; 5% Zener Diode Voltage Regulator 11 V

Descriptions

Descriptions of onsemi MMSZ13T1 provided by its distributors.

Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 500mW 13V
Zener Diode Single 13V 5% 30Ohm 500mW Automotive 2-Pin SOD-123 T/R
500 mW; 5% Zener Diode Voltage Regulator 13 V
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 13V 500MW SOD123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd