onsemi MMSZ13T1G

MMSZ13T1 Series 500 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-123
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ13T1G.

Master Electronics

Datasheet6 pages14 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
-79.12%

CAD Models

Download onsemi MMSZ13T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMMSZ13T1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 500mW 13V
onsemiMMSZ12T1G
Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5246B-7-F
MMSZ5246B-7 Series 500 mW 16 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.MMSZ5245B-7-F
MMSZ5245B-7 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode Single 16V 5% 17Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 16V 500MW SOD123
Diodes Inc.DDZ9697-7
DDZ9697-7 Series 500 mW 10 V 10 mA Surface Mount Precision Zener Diode - SOD-123

Descriptions

Descriptions of onsemi MMSZ13T1G provided by its distributors.

MMSZ13T1 Series 500 mW 10 mA 13 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 13V 5% 30Ohm 500mW 2-Pin SOD-123 T/R
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
ZENER DIODE, 0.5W, 13V, SOD-123; Zener Voltage Vz Typ: 13V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1G Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd