onsemi MMSF7P03HDR2

Power MOSFET 30V 7A 35 mOhm Single P-Channel SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSF7P03HDR2.

IHS

Datasheet8 pages20 years ago
Datasheet12 pages0 years ago

CAD Models

Download onsemi MMSF7P03HDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.629
Stock
116,847
249,487
Authorized Distributors
0
2
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
7 A
7 A
Threshold Voltage
-
-
Rds On Max
35 mΩ
35 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.68 nF
1.68 nF

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-09-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2005-09-30
LTD Date2006-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MMSF7P03HDR2 provided by its distributors.

Power MOSFET 30V 7A 35 mOhm Single P-Channel SO-8
MOSFETs- Power and Small Signal 30V 7A P-Channel No-Cancel/No-Return
7 A 30 V 0.035 ohm P-CHANNEL Si POWER MOSFET
Power Field-Effect Transistor, 7A I(D), 30V, 0.035ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd