What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMQA27VT1

Trans Voltage Suppressor Diode, 150W, 21V V(RWM), Unidirectional, 4 Element, Silicon
$ 0.088
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA27VT1.

Upverter

Datasheet7 pages8 years ago

IHS

Electro Sonic

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMQA27VT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.088
$ 0.143
Stock
38,786
1,603,057
Authorized Distributors
2
6
Clamping Voltage
39 V
39 V
Reverse Standoff Voltage
21 V
21 V
Peak Pulse Power
150 W
150 W
Peak Pulse Current
-
615 mA
Polarity
Unidirectional
Unidirectional
Capacitance
-
-
Mount
-
-
Case/Package
-
SC
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-11-14
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MMQA Series 34.7 V Uni-Directional Quad TVS for ESD Protection - SC-74
Trans Voltage Suppressor Diode, 150W, 15V V(RWM), Unidirectional, 4 Element, Silicon
SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode -
5A 40V 160W 17.6V Unidirectional 15V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
ESD Protection Device, TVS, 18 V, SOT-23, 3 Pins, 15 V, PESDxS2UAT Series
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V

Descriptions

Descriptions of onsemi MMQA27VT1 provided by its distributors.

Trans Voltage Suppressor Diode, 150W, 21V V(RWM), Unidirectional, 4 Element, Silicon
Surge Protector, Common Anode, SC-59 27 V
Diode TVS Quad Uni-Dir 21V 150W 6-Pin SC-74 T/R
21V Unidirectional 39V 25.7V SC-74-6 SMD mount£¬glue mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd