onsemi MMQA33VT1G

MMQA Series 34.7 V Uni-Directional Quad TVS for ESD Protection - SC-74
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA33VT1G.

Farnell

Datasheet7 pages14 years ago
Datasheet8 pages9 years ago

HQonline

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MMQA33VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode -
onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
Trans Voltage Suppressor Diode, 150W, 18V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 24V Automotive 6-Pin TSOP T/R
Nexperia Uni-directional ESD Protection Array, Vcl Max 12V, SMD, SOT-886, Vbr Min 6.46V
PESD3V3S4UF; PESD5V0S4UF - Unidirectional quadruple ESD protection diode arrays SON 6-Pin

Descriptions

Descriptions of onsemi MMQA33VT1G provided by its distributors.

MMQA Series 34.7 V Uni-Directional Quad TVS for ESD Protection - SC-74
Unidirectional TVS Diode, 25V Working, 150W Peak Power, 4 Ch, SC Package
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMQA33VT1G.