onsemi MMQA27VT1G

onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMQA27VT1G.

HQonline

Datasheet7 pages14 years ago
Datasheet6 pages19 years ago

IHS

onsemi

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+141%

CAD Models

Download onsemi MMQA27VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MMQA Series 34.7 V Uni-Directional Quad TVS for ESD Protection - SC-74
Trans Voltage Suppressor Diode, 150W, 18V V(RWM), Unidirectional, 4 Element, Silicon
SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode -
NexperiaBZA420A,115
ESD protection diodes / TVS diodes; NEXPERIA; BZA420A, 115; 28 V; 700 mA; 20 V; 19 V - 21 V

Descriptions

Descriptions of onsemi MMQA27VT1G provided by its distributors.

onsemi Unidirectional TVS Diode, Vc=39V, SC-74 SMD, Vbr(min)=25.7V
MMQA27VT1 Series 27 V Uni-Directional Quad Monolithic Voltage Suppressor-SC-74
Trans Voltage Suppressor Diode, 150W, 21V V(RWM), Unidirectional, 4 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 21V 27Vbr 39Vc 6-Pin SC-74 T/R
39V 25.7V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
MMQA27VT1G, QUAD UNI-DIRECTIONAL TVS DIODE, 150W, 6-PIN SC-74
Surge Protector, Common Anode, SC-59 27 V
Diode, Quad Array, Tvs, 27V, 150W, Sc74-6
Transient Suppression Diode (TVS)
DIODE, ESD PROTECTION, SC-74; Clamping Voltage Vc Max: 39V; Diode Case Style: SC-74; No. of Pins: 6Pins; Operating Voltage: -; Power Dissipation Pd: 150W; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No S
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. These devices are ideal for situations where board space is at a premium.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMQA27VT1G.