Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5261BLT3G

DIODE ZENER 47V 225MW SOT23-3 / Zener Diode 47 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5261BLT3G.

Upverter

Datasheet7 pages6 years ago

IHS

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBZ5261BLT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
Stock
376,740
4,896,435
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
47 V
47 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
105 Ω
105 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

DIODE ZENER 47V 225MW SOT23-3 / Zener Diode 47 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
MMBZ5259BL Series 225 mW 10 mA 39 V SMT Zener Voltage Regulator - SOT-23-3
MMBZ5260BL Series 225 mW 10 mA 43 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5259B-7-F
MMBZ5259B 39 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.AZ23C47-7-F
Diode Zener Dual Common Anode 47V 5% 300mW 3-Pin SOT-23 T/R
Diode Zener Single 47V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5261BLT3G provided by its distributors.

DIODE ZENER 47V 225MW SOT23-3 / Zener Diode 47 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 36V 225mW 47V
Zener Diode Single 47V 5% 105Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode, 47V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
225 mW; 5% Zener Diode Voltage Regulator

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd