onsemi MMBZ5259BLT1G

MMBZ5259BL Series 225 mW 10 mA 39 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5259BLT1G.

Upverter

Datasheet7 pages6 years ago

HQonline

IHS

onsemi

Newark

Inventory History

3 month trend:
-3.60%

CAD Models

Download onsemi MMBZ5259BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MMBZ5260BL Series 225 mW 10 mA 43 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 39V 5% 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5257BL Series 225 mW 10 mA 33 V SMT Zener Voltage Regulator - SOT-23-3
Diodes Inc.MMBZ5257B-7-F
MMBZ5257B-7 Series 350 mW 33 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5258B-7-F
MMBZ5258B 36 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5256B-7-F
MMBZ5256B 30 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5259BLT1G provided by its distributors.

MMBZ5259BL Series 225 mW 10 mA 39 V SMT Zener Voltage Regulator - SOT-23-3
Zener Diode Single 39V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
225 MILLI WATT SOT-23 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 39V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB
MMBZ5259BLT1G ZENER DIODE, 39V 5% 225 MW SMT 3-PIN SOT-23
Independent Type 37.05V~40.95V 225mW 39V SOT-23-3 Zener Diodes ROHS
±5% 100nA 39V 80Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Zener Voltage Nom:39V; Power Dissipation:225mW; Diode Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:MMBZ52xxBLT1G Series; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5259BLT1G.