Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MMBZ5245ELT1G

Zener Diode Single 15V 5% 16Ohm 300mW 3-Pin SOT-23 T/R
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5245ELT1G.

IHS

Datasheet7 pages9 years ago

Newark

Master Electronics

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.03%

CAD Models

Download onsemi MMBZ5245ELT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.049
$ 0.044
Stock
431,112
433,906
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
225 mW
Impedance
16 Ω
16 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 15V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, TJ +150DEGC, PD 225MW
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 11V 225mW 15V
DIODE ZENER 15V 225MW SOT23-3 / Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Diodes Inc.MMBZ5245B-7-F
MMBZ5245B Series 15 V 350 mW Surface Mount Zener Diode - SOT-23
BZX84C Series 11 V 300 mW Surface Mount Voltage Regulator Diode - SOT-23A-3
Diode Zener Single 11V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5245ELT1G provided by its distributors.

Zener Diode Single 15V 5% 16Ohm 300mW 3-Pin SOT-23 T/R
Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236
MMBZ5245ELT1G ZENER DIODE, 15V 300 MW SMT 3-PIN SOT-23
225 mW Zener Diode Voltage Regulator 15 V
This series of Energy Rated Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5245ELT1G.