onsemi MMBZ5239BLT1

Zener Diode Single 9.1V 5% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5239BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

DigiKey

CAD Models

Download onsemi MMBZ5239BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.044
Stock
471,543
1,732,137
1,732,137
Authorized Distributors
1
6
6
Mount
-
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Zener Diode 8.7V 225mW ±5% Surface Mount SOT-23-3 (TO-236)
Zener Diode Single 8.2V 5% 8Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 8.7V 5% 8Ohm 300mW Automotive 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5237B-7-F
MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5238B-7-F
Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5239BLT1 provided by its distributors.

Zener Diode Single 9.1V 5% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
225 mW; 5% Zener Diode Voltage Regulator
SEMICONDUCTOR | DIODE ZENER 9.1V 225MW SOT23-3
±5% 3μA 9.1V 10Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd