onsemi MMBZ5237BLT1

Zener Diode Single 8.2V 5% 8Ohm 300mW Automotive 3-Pin SOT-23 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5237BLT1.

Upverter

Datasheet7 pages6 years ago

IHS

Electro Sonic

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBZ5237BLT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.046
$ 0.046
Stock
2,062,125
2,833,652
2,833,652
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Zener Diode 8.7V 225mW ±5% Surface Mount SOT-23-3 (TO-236)
Zener Diode Single 8.7V 5% 8Ohm 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi MMBZ5237BLT1 provided by its distributors.

Zener Diode Single 8.2V 5% 8Ohm 300mW Automotive 3-Pin SOT-23 T/R
225 mW; 5% Zener Diode Voltage Regulator
Zener Diode, Two Terminal, 8.2 Volt, 5%, To-236Ab
Diodes- Zener 8.2V 225mW No-Cancel/No-Return
3μA 8.2V 8Ω 300mW SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*940μm
32BIT MCU RX72M 2MB LQFP100 -40/

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ 5237BLT1