onsemi MMBZ5239BLT1G

MMBZ5239BL Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5239BLT1G.

Master Electronics

Datasheet7 pages6 years ago

Farnell

onsemi

IHS

element14 APAC

Inventory History

3 month trend:
-2.90%

CAD Models

Download onsemi MMBZ5239BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.082
$ 0.082
Stock
2,220,560
648,819
648,819
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Diode Zener Single 10 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 6.8 Volt 5% 300mW 3-Pin SOT-23 Tape and Reel
Diodes Inc.MMBZ5237B-7-F
MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Diode Zener Single 8.2V 5% 300mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5238B-7-F
Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi MMBZ5239BLT1G provided by its distributors.

MMBZ5239BL Series 225 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOT-23-3
onsemi Single Zener Diode, Vz=9.1V, SMD, Pmax=300mW, SOT-23
MMBZ5239BLT1G ZENER DIODE, 9.1V 5% 0.3 W SMT 3-PIN SOT-23
Independent Type 8.64V~9.56V 225mW 9.1V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5239BLT1G.