onsemi MMBZ5238BLT1G

Zener Diode 8.7V 225mW ±5% Surface Mount SOT-23-3 (TO-236)
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBZ5238BLT1G.

Upverter

Datasheet7 pages6 years ago

HQonline

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-6.43%

CAD Models

Download onsemi MMBZ5238BLT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.069
$ 0.069
Stock
1,606,230
731,925
731,925
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
8.7 V
8.7 V
8.7 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
350 mW
350 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Zener Diode Single 8.2V 5% 8Ohm 300mW Automotive 3-Pin SOT-23 T/R
Zener Diode Single 9.1V 5% 10Ohm 300mW Automotive 3-Pin SOT-23 T/R
MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3
Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diodes Inc.MMBZ5237B-7-F
MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23

Descriptions

Descriptions of onsemi MMBZ5238BLT1G provided by its distributors.

Zener Diode 8.7V 225mW ±5% Surface Mount SOT-23-3 (TO-236)
Zener Diode, 8.7V V(Z), 5.06%, 0.225W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 8.7V 5% 8Ohm 300mW 3-Pin SOT-23 T/R
MMBZ5238BLT1G ZENER DIODE, 8.7V 5% 225 MW SMT 3-PIN SOT-23
225 mW; 5% Zener Diode Voltage Regulator
DIODE ZENER 8.7V 225MW SOT23-3
±5% 3μA 8.7V 8Ω 300mW Freestanding SOT-23-3,TO-236 SMD mount 2.9mm*1.3mm*1mm
Zener Voltage Nom:8.7V; Power Dissipation:225Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz Series; Qualification:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMBZ5238BLT1G.
This series of Zener diodes is offered in the convenient surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5238BLT1G.