Diodes Inc. MMBZ5237B-7-F

MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5237B-7-F.

Inventory History

3 month trend:
-22.82%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.031
$ 0.031
Stock
397,363
4,122,909
4,122,909
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
SOT-23
Zener Voltage
8.2 V
8.2 V
8.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
3 µA
3 µA
3 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.MMBZ5238B-7-F
Diode Zener Single 8.7V 5% 350mW 3-Pin SOT-23 T/R
Diodes Inc.MMBZ5236B-7-F
MMBZ5236B Series 7.5 V 350 mW Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5239B-7-F
MMBZ5239B Series 350 mW 9.1 V 10 mA Surface Mount Zener Diode - SOT-23-3
Diode Zener Single 6.2V 5% 300mW 3-Pin SOT-23 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional
Diode Zener Single 6.2V 5% 300mW Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Diodes Inc. MMBZ5237B-7-F provided by its distributors.

MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 8.2V 5% 8Ohm 350mW 3-Pin SOT-23 T/R
3uA@6.5V 8Ω Single 7.79V~8.61V 350mW 8.2V SOT-23 Zener Diodes ROHS
Zener Diode, 8.2V V(Z), 5%, 0.35W, Silicon, Unidirectional
Zener Voltage Nom:8.2V; Power Dissipation:350Mw; Diode Case Style:Sot-23; No. Of Pins:3Pins; Operating Temperature Max:150°C; Product Range:Mmbz Series; Qualification:Aec-Q101 Rohs Compliant: No |Diodes Inc. MMBZ5237B-7-F.

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5237B-7-F.
  • MMBZ5237B7F